XP Power FCSS03SFR
| Manufacturer | |
| MPN | FCSS03SFR |
| LCSC Part # | C17514682 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Entry Modules (PEM) RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | XP Power | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | XP Power |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The FCSS features an IEC320-C14 power inlet with a single fuse holder accessible from the front (when the power connector is disconnected), combined with a power EMI filter in a compact single housing that delivers excellent attenuation in a compact module. When installed in mains-powered IT equipment, they provide excellent attenuation of conducted EMI from the mains while reducing any emissions conducted from the equipment back to the mains. Suitable for Class I appliances, all models feature a shielded metal enclosure and are fitted with bleed resistors to safely discharge the filter capacitors when the power is disconnected. The passive filter is safety-certified to EN60939-2, and the EMI filter is safety-certified to ANSI/UL1283. They offer a wide operating temperature range of -40°C to +110°C, with full-power operation at temperatures up to +50°C.
Features
- IEC×320× - C1×4 filtered inlet
- Single fuse
- Screw mount version
- Compact design
- For IT equipment applications
- Rated current: 1A, 3A, 6A, and 10A
- 6.3×0.8mm quick-connect terminals
- Bleed resistor
- Shielded metal housing
- Wide operating temperature range
Applications
Information Technology Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 39.998 | $ 40.00 |
| 210+ | $ 15.9601 | $ 3351.62 |
| 510+ | $ 15.427 | $ 7867.77 |
| 990+ | $ 15.1634 | $ 15011.77 |
Standard Packaging30/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | XP Power | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | XP Power |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The FCSS features an IEC320-C14 power inlet with a single fuse holder accessible from the front (when the power connector is disconnected), combined with a power EMI filter in a compact single housing that delivers excellent attenuation in a compact module. When installed in mains-powered IT equipment, they provide excellent attenuation of conducted EMI from the mains while reducing any emissions conducted from the equipment back to the mains. Suitable for Class I appliances, all models feature a shielded metal enclosure and are fitted with bleed resistors to safely discharge the filter capacitors when the power is disconnected. The passive filter is safety-certified to EN60939-2, and the EMI filter is safety-certified to ANSI/UL1283. They offer a wide operating temperature range of -40°C to +110°C, with full-power operation at temperatures up to +50°C.
Features
- IEC×320× - C1×4 filtered inlet
- Single fuse
- Screw mount version
- Compact design
- For IT equipment applications
- Rated current: 1A, 3A, 6A, and 10A
- 6.3×0.8mm quick-connect terminals
- Bleed resistor
- Shielded metal housing
- Wide operating temperature range
Applications
Information Technology Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

