DIODES DMN33D9LV-13
| Manufacturer | |
| MPN | DMN33D9LV-13 |
| LCSC Part # | C17513693 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | 350mA 430mW 7Ω@2.5V 1.5V 2 N-Channel SOT-563 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Current - Continuous Drain(Id) | 350mA | |
| Pd - Power Dissipation | 430mW | |
| RDS(on) | 7Ω@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 48pF | |
| Gate Charge(Qg) | 1.23nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Current - Continuous Drain(Id) | 350mA | |
| Pd - Power Dissipation | 430mW | |
| RDS(on) | 7Ω@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 48pF | |
| Gate Charge(Qg) | 1.23nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is meticulously engineered to minimize on-resistance RDS(ON) while maintaining exceptional switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Gate with 2kV ESD protection
- Fully lead-free and RoHS compliant
- Halogen and antimony-free, "Green" device
- AEC-Q101 qualified, high reliability
Applications
AI Translation
- Motor control
- Power management functions
- DC-DC converters
- Backlight illumination
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1734 | $ 0.17 |
| 200+ | $ 0.0692 | $ 13.84 |
| 500+ | $ 0.0669 | $ 33.45 |
| 1,000+ | $ 0.0658 | $ 65.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Current - Continuous Drain(Id) | 350mA | |
| Pd - Power Dissipation | 430mW | |
| RDS(on) | 7Ω@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 48pF | |
| Gate Charge(Qg) | 1.23nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Current - Continuous Drain(Id) | 350mA | |
| Pd - Power Dissipation | 430mW | |
| RDS(on) | 7Ω@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 48pF | |
| Gate Charge(Qg) | 1.23nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is meticulously engineered to minimize on-resistance RDS(ON) while maintaining exceptional switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Gate with 2kV ESD protection
- Fully lead-free and RoHS compliant
- Halogen and antimony-free, "Green" device
- AEC-Q101 qualified, high reliability
Applications
AI Translation
- Motor control
- Power management functions
- DC-DC converters
- Backlight illumination
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

