LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics 54-631 product image
Images for reference only

NTE Electronics 54-631RoHS

Manufacturer
MPN
54-631
LCSC Part #
C17511981
Packaging
-
Customer #
Key Attributes
Linear, Compass (ICs) RoHS
Datasheetpdf iconNTE Electronics 54-631
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.8052$ 7.81
200+$ 3.1142$ 622.84
500+$ 3.0112$ 1505.60
1,000+$ 2.9597$ 2959.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Linear, Compass (ICs)
ManufacturerNTE Electronics
Packaging-
Features-

Features

AI Translation
  • Can be installed/wired to be Normally Closed & Normally Open
  • Commonly Seen on Door and Window Alarms
  • 3/8” (9mm) Diameter Press Fit
  • Operating Gap: 5/8” (16mm) min.
  • 18” Wire Leads
  • 3/4” (19mm) Collar Flange for Better Retention
  • 3/8” (9mm) Dia with 18” Long Wire Leads
  • Easy & Quick Installation
  • Longer Length Operating Gap: 3/4” (19mm) min.
  • 3/8” (9mm) Dia with Adaptor Holder
  • 3/4” Adaptor/Holder
  • Mini Stick−On Surface Mount Contact with Side Leads
  • 18” Long Side Wire Leads
  • Adhesive & Screw Mounting
  • Mini Stick−On Contact with Flange Center Leads
  • Adhesive and Screw Mount
  • Operating Gap: 1” (25mm)
  • 3/8” Dia with 18” Long Wire Leads
  • Flange for Reliable Retention
  • Suitable For Sliding as well as Swing Doors
  • Surface Mount Type
  • Push Button Function
  • Emergency Marking on the Button
  • 3/8” Dia Mounting Hole Flange for Reliable Retention
  • 3mm Pre−Travel Stroke and 7mm Overall Operating Stroke
  • 18” Long Wire Leads
  • Screw Provided