Banner Engineering LE550UC1Q
| Manufacturer | |
| MPN | LE550UC1Q |
| LCSC Part # | C17509808 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10cm~100cm Distance Measuring RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | Banner Engineering | |
| Packaging | - | |
| Linear Range | 10cm~100cm | |
| Current - Supply | 70mA | |
| Voltage - Supply | 12V~30V | |
| Features | Programmable transmission |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Laser displacement sensor with analog and discrete (switch) outputs. Easy to set up and use, featuring a two-line, 8-character display. Affordable yet high-precision, with repeatability and accuracy for challenging targets ranging from bright metals to black rubber. Available in various visible red laser sizes, selectable based on target size, distance, and color characteristics. Sensing range options up to 1 meter.
Features
AI Translation
- Easy to set up and use with two-line, 8-character display
- Cost-effective and high-accuracy
- Repeatable and precise measurement on challenging targets ranging from bright metals to black rubber
- Available in various visible red laser spot sizes depending on target size, distance, and color characteristics
- Sensing range options up to 1 meter
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2137.5607 | $ 2137.56 |
| 200+ | $ 852.9011 | $ 170580.22 |
| 500+ | $ 824.401 | $ 412200.50 |
| 1,000+ | $ 810.3176 | $ 810317.60 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

