NTE Electronics 225WA110
| Manufacturer | |
| MPN | 225WA110 |
| LCSC Part # | C17509444 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 100Ω ±10% 225W |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Resistance | 100Ω | |
| Power(Watts) | 225W | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Resistance | 100Ω | |
| Power(Watts) | 225W | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 62.4606 | $ 62.46 |
| 200+ | $ 24.9225 | $ 4984.50 |
| 500+ | $ 24.0894 | $ 12044.70 |
| 1,000+ | $ 23.6789 | $ 23678.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Resistance | 100Ω | |
| Power(Watts) | 225W | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Resistance | 100Ω | |
| Power(Watts) | 225W | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

