FTDI UM232R
| Manufacturer | |
| MPN | UM232R |
| LCSC Part # | C17509363 |
| Packaging | - |
| Customer # | |
| Key Attributes | Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | FTDI | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | USB to UART;USB to TTL |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | FTDI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | USB to UART;USB to TTL |
Introduction
The UM232R is a development module which uses FTDI’s FT232RL, one of FTDI’s range of USB to UART interface integrated circuit devices. The FT232RL is a USB to serial UART interface with optional clock generator output, and the FTDIChip-ID security dongle feature. In addition, asynchronous and synchronous bit bang interface modes are available. The FT232RL adds two new functions compared with its predecessors, effectively making it a “3-in-1” chip for some application areas. The internally generated clock (6MHz, 12MHz, 24MHz, and 48MHz) can be brought out of the device and used to drive a microcontroller or external logic. A unique number (the FTDIChip-ID) is burnt into the device during manufacture and is readable over USB, thus forming the basis of a security dongle which can be used to protect customer application software from being copied. (Safe-Guard-IT). The UM232R is supplied on a PCB which is designed to plug into a standard 0.6” wide 24 pin DIP socket. All components used, including the FT232RL are Pb-free (RoHS compliant).
Features
- Single chip USB to UART synchronous serial data transfer interface
- Entire USB protocol handled on the chip
- No USB-specific firmware programming required
- UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity
- Fully assisted hardware or X-On / X-Off software handshaking
- Data transfer rates from 300 baud to 3 Megabaud (RS422 / RS485 and at TTL levels) and 300 baud to 1 Megabaud (RS232)
- FTDI’s royalty-free VCP and D2XX drivers eliminate the requirement for USB driver development in most cases
- In-built support for event characters and line break condition
- USB FTDIChip-ID feature
- Configurable CBUS I/O pins
- Auto transmit buffer control for RS485 applications
- Transmit and receive LED drive signals
- New 48MHz, 24MHz, 12MHz, and 6MHz clock output signal Options for driving external MCU or FPGA
- Receive and transmit buffers for high data throughput
- Adjustable receive buffer timeout
- Synchronous and asynchronous bit bang mode interface options with RD# and WR# strobes
- New CBUS bit bang mode option
- Support for USB suspend and resume
- Integrated 1024 bit internal EEPROM for storing USB VID, PID, serial number and product description strings, and CBUS I/O configuration
- Device supplied preprogrammed with unique USB serial number
- Support for bus powered, self-powered, and high-power bus powered USB
- On board jumper allows for selection of USB bus powered supply or self-powered supply
- Integrated 3.3V level converter for USB I/O
- Integrated level converter on UART and CBUS for interfacing to 5V – 1.8V Logic
- On board jumper allows for selection of UART and CBUS interface IO voltage
- True 5V / 3.3V / 2.8V / 1.8V CMOS drive output and TTL input
- High I/O pin output drive option
- Integrated USB resistors
- Integrated power-on-reset circuit
- Fully integrated clock – no external crystal
Applications
- USB to RS232 / RS422 / RS485 Converters
- Upgrading Legacy Peripherals to USB
- Cellular and Cordless Phone USB data transfer cables and interfaces
- Interfacing MCU / PLD / FPGA based designs to USB
- USB Audio and Low Bandwidth Video data transfer
- PDA to USB data transfer
- USB Smart Card Readers
- USB Instrumentation
- USB Industrial Control
- USB MP3 Player Interface
- USB FLASH Card Reader / Writers
- Set Top Box PC – USB interface
- USB Digital Camera Interface
- USB Hardware Modems
- USB Wireless Modems
- USB Bar Code Readers
- USB Software / Hardware Encryption Dongles
- USB Medical applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 38.4292 | $ 38.43 |
| 10+ | $ 37.4851 | $ 374.85 |
Standard Packaging5/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | FTDI | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | USB to UART;USB to TTL |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | FTDI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | USB to UART;USB to TTL |
Introduction
The UM232R is a development module which uses FTDI’s FT232RL, one of FTDI’s range of USB to UART interface integrated circuit devices. The FT232RL is a USB to serial UART interface with optional clock generator output, and the FTDIChip-ID security dongle feature. In addition, asynchronous and synchronous bit bang interface modes are available. The FT232RL adds two new functions compared with its predecessors, effectively making it a “3-in-1” chip for some application areas. The internally generated clock (6MHz, 12MHz, 24MHz, and 48MHz) can be brought out of the device and used to drive a microcontroller or external logic. A unique number (the FTDIChip-ID) is burnt into the device during manufacture and is readable over USB, thus forming the basis of a security dongle which can be used to protect customer application software from being copied. (Safe-Guard-IT). The UM232R is supplied on a PCB which is designed to plug into a standard 0.6” wide 24 pin DIP socket. All components used, including the FT232RL are Pb-free (RoHS compliant).
Features
- Single chip USB to UART synchronous serial data transfer interface
- Entire USB protocol handled on the chip
- No USB-specific firmware programming required
- UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity
- Fully assisted hardware or X-On / X-Off software handshaking
- Data transfer rates from 300 baud to 3 Megabaud (RS422 / RS485 and at TTL levels) and 300 baud to 1 Megabaud (RS232)
- FTDI’s royalty-free VCP and D2XX drivers eliminate the requirement for USB driver development in most cases
- In-built support for event characters and line break condition
- USB FTDIChip-ID feature
- Configurable CBUS I/O pins
- Auto transmit buffer control for RS485 applications
- Transmit and receive LED drive signals
- New 48MHz, 24MHz, 12MHz, and 6MHz clock output signal Options for driving external MCU or FPGA
- Receive and transmit buffers for high data throughput
- Adjustable receive buffer timeout
- Synchronous and asynchronous bit bang mode interface options with RD# and WR# strobes
- New CBUS bit bang mode option
- Support for USB suspend and resume
- Integrated 1024 bit internal EEPROM for storing USB VID, PID, serial number and product description strings, and CBUS I/O configuration
- Device supplied preprogrammed with unique USB serial number
- Support for bus powered, self-powered, and high-power bus powered USB
- On board jumper allows for selection of USB bus powered supply or self-powered supply
- Integrated 3.3V level converter for USB I/O
- Integrated level converter on UART and CBUS for interfacing to 5V – 1.8V Logic
- On board jumper allows for selection of UART and CBUS interface IO voltage
- True 5V / 3.3V / 2.8V / 1.8V CMOS drive output and TTL input
- High I/O pin output drive option
- Integrated USB resistors
- Integrated power-on-reset circuit
- Fully integrated clock – no external crystal
Applications
- USB to RS232 / RS422 / RS485 Converters
- Upgrading Legacy Peripherals to USB
- Cellular and Cordless Phone USB data transfer cables and interfaces
- Interfacing MCU / PLD / FPGA based designs to USB
- USB Audio and Low Bandwidth Video data transfer
- PDA to USB data transfer
- USB Smart Card Readers
- USB Instrumentation
- USB Industrial Control
- USB MP3 Player Interface
- USB FLASH Card Reader / Writers
- Set Top Box PC – USB interface
- USB Digital Camera Interface
- USB Hardware Modems
- USB Wireless Modems
- USB Bar Code Readers
- USB Software / Hardware Encryption Dongles
- USB Medical applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



