NTE Electronics NTE3300
| Manufacturer | |
| MPN | NTE3300 |
| LCSC Part # | C17509067 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 30W 10A 400V TO-220 Single IGBTs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-220 | |
| Pd - Power Dissipation | 30W | |
| Td(off) | - | |
| Operating Temperature | - | |
| Td(on) | - | |
| Current - Collector(Ic) | 10A | |
| Collector-Emitter Breakdown Voltage (Vces) | 400V | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High input impedance
- Low saturation voltage
- Enhancement mode
- 20V gate drive
Applications
AI Translation
High-power switching, motor control
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.7148 | $ 15.71 |
| 200+ | $ 6.2708 | $ 1254.16 |
| 500+ | $ 6.0618 | $ 3030.90 |
| 1,000+ | $ 5.9573 | $ 5957.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

