Littelfuse/IXYS CLA60MT1200NTZ-TUB
| Manufacturer | |
| Mfr. Part # | CLA60MT1200NTZ-TUB |
| LCSC Part # | C17507551 |
| Package | TO-268AA |
| Customer # | |
| Description | 60mA 60mA 1.2kV TO-268AA TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-268AA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 10.8094 | $ 10.81 |
210+ | $ 4.314 | $ 905.94 |
510+ | $ 4.1699 | $ 2126.65 |
990+ | $ 4.0987 | $ 4057.71 |
Standard Packaging 30/Full
Tube | ||