LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GeneSiC Semiconductor MURH10020R product image
Images for reference only

GeneSiC Semiconductor MURH10020R

Manufacturer
MPN
MURH10020R
LCSC Part #
C17506826
Packaging
-
Customer #
Key Attributes
75ns 200V 1V@100A 100A Single Diodes RoHS
DatasheetGeneSiC Semiconductor MURH10020R
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 109.223$ 109.22
216+$ 43.5817$ 9413.65
504+$ 42.1246$ 21230.80
1,008+$ 41.4051$ 41736.34
Standard Packaging36/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerGeneSiC Semiconductor
Packaging-
Reverse Recovery Time (trr)75ns
Diode Configuration-
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)200V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1V@100A
Reverse Leakage Current (Ir)25uA@50V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified100A

Introduction

AI Translation

Silicon ultra-fast recovery diode, repetitive peak reverse voltage VRRM 50V - 200V, average forward current IF(AV) 100A.

Features

AI Translation
  • High surge capability
  • Repetitive reverse peak voltage V<sub>RRM</sub> range: 50V to 200V
  • Insensitive to electrostatic discharge
  • D-67 package