NTE Electronics NTE8108
| Manufacturer | |
| MPN | NTE8108 |
| LCSC Part # | C17506725 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 109℃ 15A 88℃ Through Hole Thermal Cutoffs (Thermal Fuses) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Rated Functioning Temperature | 109℃ | |
| Current Rating | 15A | |
| Maximum Temperature Limit | - | |
| Holding Temperature | 88℃ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Rated Functioning Temperature | 109℃ |
| Type | Description | |
|---|---|---|
| Current Rating | 15A | |
| Maximum Temperature Limit | - | |
| Holding Temperature | 88℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5186 | $ 3.52 |
| 200+ | $ 1.4042 | $ 280.84 |
| 500+ | $ 1.3572 | $ 678.60 |
| 1,000+ | $ 1.3345 | $ 1334.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Rated Functioning Temperature | 109℃ | |
| Current Rating | 15A | |
| Maximum Temperature Limit | - | |
| Holding Temperature | 88℃ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Rated Functioning Temperature | 109℃ |
| Type | Description | |
|---|---|---|
| Current Rating | 15A | |
| Maximum Temperature Limit | - | |
| Holding Temperature | 88℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

