TDK B32918A5565M
| Manufacturer | |
| MPN | B32918A5565M |
| LCSC Part # | C17506436 |
| Packaging | Through Hole,P=52.5mm |
| Customer # | |
| Key Attributes | 5.6uF -40℃~+110℃ X1 530V ±20% Through Hole,P=52.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 5.6uF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X1 | |
| Voltage(AC) | 530V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 280 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.4143 | $ 8.41 |
| 280+ | $ 3.3584 | $ 940.35 |
| 560+ | $ 3.2457 | $ 1817.59 |
| 1,120+ | $ 3.1901 | $ 3572.91 |
Standard Packaging280/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

