Littelfuse/IXYS DPG30P300PJ
| Manufacturer | |
| Mfr. Part # | DPG30P300PJ |
| LCSC Part # | C17505936 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | Diode 300V 30A |
| Description | 1 Pair Series Connection 300V 30A 1.28V@30A TO-220F Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
35
35
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.4989 | $ 10.50 |
10+ | $ 9.1058 | $ 91.06 |
50+ | $ 8.2571 | $ 412.86 |
100+ | $ 7.5456 | $ 754.56 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$