LightWare LiDAR SF11/C
| Manufacturer | |
| MPN | SF11/C |
| LCSC Part # | C17505855 |
| Packaging | - |
| Customer # | |
| Key Attributes | 20cm~10000cm Angle, Linear Position Measuring |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | LightWare LiDAR | |
| Packaging | - | |
| Current - Supply | 200mA | |
| Linear Range | 20cm~10000cm | |
| Features | Programmable transmission;Zero position programming;Signal filtering processing | |
| Voltage - Supply | 4.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 764.5487 | $ 764.55 |
| 200+ | $ 305.061 | $ 61012.20 |
| 500+ | $ 294.8672 | $ 147433.60 |
| 1,000+ | $ 289.8294 | $ 289829.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

