LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE326 product image
Images for reference only

NTE Electronics NTE326RoHS

Manufacturer
MPN
NTE326
LCSC Part #
C17503315
Packaging
TO-92
Customer #
Key Attributes
310mW 1 P-Channel 2mA 40V TO-92 JFETs RoHS
Datasheetpdf iconNTE Electronics NTE326
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.9112$ 7.91
200+$ 3.1566$ 631.32
500+$ 3.0521$ 1526.05
1,000+$ 2.9991$ 2999.10
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/JFETs
ManufacturerNTE Electronics
PackagingTO-92
FET TypeP-Channel
Ciss-Input Capacitance7pF
Pd - Power Dissipation310mW
Number1 P-Channel
Drain Current (Idss)2mA
Reverse Transfer Capacitance (Crss)1pF
Configuration-
RDS(on)-
operating temperature-65℃~+135℃
Gate-Source Breakdown Voltage (Vgss)40V
Output Capacitance(Coss)-
Gate-Source Cutoff Voltage (VGS(off))1V

Features

AI Translation
  • Drain-Gate Voltage V_DG: 40V
  • Reverse Gate-Source Voltage VGSR: 40V
  • Forward Gate Current |G(f)|: 10mA
  • Total Device Dissipation (T_A = +25°C) P_D: 310mW
  • Derate above 25°C: 2.82mW/°C
  • Operating Junction Temperature Range T_J: -65°C to +135°C
  • Storage Temperature Range T_Stg: -55°C to +150°C