Infineon FF225R12ME4
| Manufacturer | |
| Mfr. Part # | FF225R12ME4 |
| LCSC Part # | C17502992 |
| Package | Screw Terminals |
| Customer # | |
| Key Attributes | IGBT 1.2kV 320A Screw Terminals |
| Description | IGBT FS (Field Stop) 1.2kV 320A 1050W Screw Terminals |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Package | Screw Terminals |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 96.2576 | $ 96.26 |
30+ | $ 92.8503 | $ 2785.51 |
Standard Packaging 10/Full
Tray | ||
Better price for more quantity?
$