VISHAY PTS060301B100RPU00
| Manufacturer | |
| MPN | PTS060301B100RPU00 |
| LCSC Part # | C17502330 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | -55℃~+155℃ 0603 RTD (Resistance Temperature Detector) RoHS |
| Datasheet | VISHAY PTS060301B100RPU00 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Detection Temperature Range | -55℃~+155℃ | |
| Temperature Conversion Time | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Detection Temperature Range | -55℃~+155℃ | |
| Temperature Conversion Time | - |
Introduction
A uniform platinum film is deposited on an advanced alumina (Al₂O₃) ceramic substrate and processed to achieve the correct temperature coefficient and stability. The sensing element is covered with a protective coating for electrical, mechanical, and climatic protection. The terminals receive a final pure matte nickel-tin plating, proven through extensive testing to resist tin whisker growth.
Features
- IEC 60751 compliant characteristics
- Advanced thin-film technology
- Fast response time, t₀.₉ ≤ 2 s (in air)
- Excellent temperature characteristic stability
- Lead-free soldering compatible
Applications
Temperature measurement and control in consumer electronics, industrial electronics, and medical electronics
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.1646 | $ 11.16 |
| 200+ | $ 4.4557 | $ 891.14 |
| 500+ | $ 4.306 | $ 2153.00 |
| 1,000+ | $ 4.2334 | $ 4233.40 |
Standard Packaging100/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Detection Temperature Range | -55℃~+155℃ | |
| Temperature Conversion Time | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Detection Temperature Range | -55℃~+155℃ | |
| Temperature Conversion Time | - |
Introduction
A uniform platinum film is deposited on an advanced alumina (Al₂O₃) ceramic substrate and processed to achieve the correct temperature coefficient and stability. The sensing element is covered with a protective coating for electrical, mechanical, and climatic protection. The terminals receive a final pure matte nickel-tin plating, proven through extensive testing to resist tin whisker growth.
Features
- IEC 60751 compliant characteristics
- Advanced thin-film technology
- Fast response time, t₀.₉ ≤ 2 s (in air)
- Excellent temperature characteristic stability
- Lead-free soldering compatible
Applications
Temperature measurement and control in consumer electronics, industrial electronics, and medical electronics
C17502330 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

