Sumida CR105NP-151KC
| Manufacturer | |
| MPN | CR105NP-151KC |
| LCSC Part # | C17499615 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 150uH 780mA 470mΩ |
| Datasheet | Sumida CR105NP-151KC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | - | |
| Current Rating | 780mA | |
| Inductance | 150uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 470mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | - | |
| Current Rating | 780mA |
| Type | Description | |
|---|---|---|
| Inductance | 150uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 470mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Ferrite drum core construction.
- Magnetically unshielded.
- LxWxH: 10.4x9.5x5.8 mm Max.
- Product weight: 1.3g(Ref.)
- Moisture Sensitivity Level: 1
- RoHS compliance.
Applications
AI Translation
- Ideally used in Projector, PDA, DSC/DVC, Game Machine, DVD, STB, Notebook PC etc as DC-DC converter inductors.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3143 | $ 1.31 |
| 200+ | $ 0.5254 | $ 105.08 |
| 500+ | $ 0.508 | $ 254.00 |
| 1,000+ | $ 0.4984 | $ 498.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | - | |
| Current Rating | 780mA | |
| Inductance | 150uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 470mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | - | |
| Current Rating | 780mA |
| Type | Description | |
|---|---|---|
| Inductance | 150uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 470mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Ferrite drum core construction.
- Magnetically unshielded.
- LxWxH: 10.4x9.5x5.8 mm Max.
- Product weight: 1.3g(Ref.)
- Moisture Sensitivity Level: 1
- RoHS compliance.
Applications
AI Translation
- Ideally used in Projector, PDA, DSC/DVC, Game Machine, DVD, STB, Notebook PC etc as DC-DC converter inductors.
C17499615 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SDR1006-151KL | BOURNS | Direct | SMD,9.8x9.8mm | 9 | $ 0.5565 |

