XP Power FDMM10SFR
| Manufacturer | |
| MPN | FDMM10SFR |
| LCSC Part # | C17498727 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Power Entry Modules (PEM) RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Leakage Current | 2uA;5uA | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Leakage Current | 2uA;5uA |
| Type | Description | |
|---|---|---|
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - |
Introduction
The FDMM features an IEC320-C14 power inlet with a dual fuse holder accessible from the front (when the mains connector is disconnected), combined with a low ground leakage medical IEC input filter in a compact single enclosure. It is suitable for mains-powered medical equipment requiring dual fuses and low ground leakage current. It provides excellent attenuation of conducted EMI from the mains supply while reducing any emissions conducted from the equipment back to the mains. Designed for Class I appliances, all models feature a shielded metal enclosure and are fitted with bleed resistors to safely discharge the filter capacitors when the power is disconnected. The passive filter is safety certified to EN60939-2, and the EMI filter is safety certified to ANSI/UL1283. They operate over a wide temperature range of -40℃ to +110℃, with full power operation up to +50℃.
Features
- IEC C14 filtered inlet
- Dual fuse
- Screw mount
- Compact design
- Medical applications
- 1, 3, 6 and 10A current ratings
- 6.3×0.8mm quick-connect terminals
- Bleed resistor
- Shielded metal housing
- Wide operating temperature range
Applications
Medical Devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.6642 | $ 36.66 |
| 210+ | $ 14.6303 | $ 3072.36 |
| 510+ | $ 14.141 | $ 7211.91 |
| 990+ | $ 13.9002 | $ 13761.20 |
Standard Packaging30/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Leakage Current | 2uA;5uA | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Leakage Current | 2uA;5uA |
| Type | Description | |
|---|---|---|
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - |
Introduction
The FDMM features an IEC320-C14 power inlet with a dual fuse holder accessible from the front (when the mains connector is disconnected), combined with a low ground leakage medical IEC input filter in a compact single enclosure. It is suitable for mains-powered medical equipment requiring dual fuses and low ground leakage current. It provides excellent attenuation of conducted EMI from the mains supply while reducing any emissions conducted from the equipment back to the mains. Designed for Class I appliances, all models feature a shielded metal enclosure and are fitted with bleed resistors to safely discharge the filter capacitors when the power is disconnected. The passive filter is safety certified to EN60939-2, and the EMI filter is safety certified to ANSI/UL1283. They operate over a wide temperature range of -40℃ to +110℃, with full power operation up to +50℃.
Features
- IEC C14 filtered inlet
- Dual fuse
- Screw mount
- Compact design
- Medical applications
- 1, 3, 6 and 10A current ratings
- 6.3×0.8mm quick-connect terminals
- Bleed resistor
- Shielded metal housing
- Wide operating temperature range
Applications
Medical Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

