LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP627M(D4-TP5,E product image
Images for reference only

TOSHIBA TLP627M(D4-TP5,ERoHS

Manufacturer
MPN
TLP627M(D4-TP5,E
LCSC Part #
C17497898
Packaging
SMD-4P
Customer #
Key Attributes
Photocouplers Infrared LED & Photo Darlington Transistor
Datasheetpdf iconTOSHIBA TLP627M(D4-TP5,E
In-Stock: 98
98 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2907$ 1.29
10+$ 1.0726$ 10.73
30+$ 0.9522$ 28.57
100+$ 0.8171$ 81.71
500+$ 0.7569$ 378.45
1,500+$ 0.7292$ 1093.80
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerTOSHIBA
PackagingSMD-4P
Output Current150mA
Rise time60us
Fall time30us
Vce Saturation(VCE(sat))1V@10mA,1mA
Load Voltage300V
Reverse Voltage5V
Current transfer ratio1000%;6000%
Voltage - Forward(Vf)1.25V
Forward Current(If)50mA
Number of Channels1
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
FeaturesDarlington output structure

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

TLP627M is a photocoupler that consists of an infrared emitting diode optically coupled to a photo darlington transistor. Housed in a 4pin DIP, it has a high noise immunity and high insulation. With the high breakdown voltage between the collector and emitter, TLP627M is suitable in applications such as 100 V DC output modules of programmable controllers. TLP627MF is a lead forming type for the long creepage mounting of TLP627M.

Features

AI Translation
  • Collector-emitter voltage: 300 V (min)
  • Current transfer ratio: 1000 % (min) (@IF = 1 mA, VCE = 1 V)
  • Isolation voltage: 5000 Vrms (min)
  • Operating temperature: -55 to 110 °C
  • Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Japan Factory (Pending)

Applications

AI Translation
  • Programmable Logic Controllers (PLCs)
  • I/O Interface Boards
  • Home Electric Appliances