Dialight 5700100332F
| Manufacturer | |
| MPN | 5700100332F |
| LCSC Part # | C17497844 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 15mcd Discrete Diode 625nm Red 2V -40℃~+85℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet | Dialight 5700100332F |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | - | |
| Lens Color | Frosted Red Lens | |
| Luminous Intensity | 15mcd | |
| Diode Configuration | Discrete Diode | |
| Wavelength - Dominant | 625nm | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2V | |
| Viewing Angle | 70° | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | - | |
| Lens Color | Frosted Red Lens | |
| Luminous Intensity | 15mcd |
| Type | Description | |
|---|---|---|
| Diode Configuration | Discrete Diode | |
| Wavelength - Dominant | 625nm | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2V | |
| Viewing Angle | 70° | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2019 | $ 4.20 |
| 200+ | $ 1.6771 | $ 335.42 |
| 500+ | $ 1.6216 | $ 810.80 |
| 1,000+ | $ 1.5938 | $ 1593.80 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | - | |
| Lens Color | Frosted Red Lens | |
| Luminous Intensity | 15mcd | |
| Diode Configuration | Discrete Diode | |
| Wavelength - Dominant | 625nm | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2V | |
| Viewing Angle | 70° | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | - | |
| Lens Color | Frosted Red Lens | |
| Luminous Intensity | 15mcd |
| Type | Description | |
|---|---|---|
| Diode Configuration | Discrete Diode | |
| Wavelength - Dominant | 625nm | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2V | |
| Viewing Angle | 70° | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 5700100130F | Dialight | Through Hole | 0 | $ 4.0539 | ||
| 5700100311F | Dialight | Through Hole | 0 | $ 4.9152 | ||
| 5700100133F | Dialight | Through Hole | 0 | $ 9.2616 | ||
| 5700100032F | Dialight | Through Hole | 0 | $ 4.0539 | ||
| 5700100112F | Dialight | Through Hole | 0 | $ 7.3795 | ||
| 5700100210F | Dialight | Through Hole | 0 | $ 3.8634 | ||
| 5700100230F | Dialight | Through Hole | 0 | $ 3.6301 | ||
| 5700100131F | Dialight | Through Hole | 0 | $ 4.4523 | ||
| 5700100302F | Dialight | Through Hole | 0 | $ 4.0539 | ||
| 5700100232F | Dialight | Through Hole | 0 | $ 4.684 |

