RENESAS PS2502L-1-F3-A
| Manufacturer | |
| MPN | PS2502L-1-F3-A |
| LCSC Part # | C17496046 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5kV 1CH DARLINGTON TRANSISTOR SMD-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SMD-4P | |
| Output Current | 200mA | |
| Fall time | 100us | |
| Rise time | 100us | |
| Vce Saturation(VCE(sat)) | 1V@1mA,2mA | |
| Load Voltage | 40V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 200%;2000% | |
| Voltage - Forward(Vf) | 1.17V | |
| Forward Current(If) | 80mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Darlington output structure |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PS2502-1, -4 and PS2502L-1, -4 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon darlington connected phototransistor. The PS2502-1, -4 are in a plastic DIP (Dual In-line Package) and the PS2502L-1, -4 are lead bending type (Gull-wing) for surface mount.
Features
AI Translation
- High isolation voltage (BV = 5 000 Vr.n.s.)
- High current transfer ratio (CTR = 2 000 % TYP.)
- High-speed switching (tr, ∆ff = 100 μs TYP.)
- Safety standards: UL approved: UL1577, Double protection
Applications
AI Translation
- Power supply
- Telephone/FAX
- FA/OA equipment
- Programmable logic controller
In-Stock: 128
128 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3014 | $ 1.30 |
| 10+ | $ 1.0866 | $ 10.87 |
| 30+ | $ 0.9672 | $ 29.02 |
| 100+ | $ 0.8348 | $ 83.48 |
| 500+ | $ 0.775 | $ 387.50 |
| 1,000+ | $ 0.7476 | $ 747.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SMD-4P | |
| Output Current | 200mA | |
| Fall time | 100us | |
| Rise time | 100us | |
| Vce Saturation(VCE(sat)) | 1V@1mA,2mA | |
| Load Voltage | 40V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 200%;2000% | |
| Voltage - Forward(Vf) | 1.17V | |
| Forward Current(If) | 80mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Darlington output structure |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PS2502-1, -4 and PS2502L-1, -4 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon darlington connected phototransistor. The PS2502-1, -4 are in a plastic DIP (Dual In-line Package) and the PS2502L-1, -4 are lead bending type (Gull-wing) for surface mount.
Features
AI Translation
- High isolation voltage (BV = 5 000 Vr.n.s.)
- High current transfer ratio (CTR = 2 000 % TYP.)
- High-speed switching (tr, ∆ff = 100 μs TYP.)
- Safety standards: UL approved: UL1577, Double protection
Applications
AI Translation
- Power supply
- Telephone/FAX
- FA/OA equipment
- Programmable logic controller
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



