LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TE Connectivity 1-1744524-1 product image
Immagini a scopo illustrativo

TE Connectivity 1-1744524-1

Produttore
Cod. Prod.
1-1744524-1
Cod. LCSC
C17495667
Imballo
Through Hole
Numero Cliente
Attr. chiave
Through Hole Headers, Male Pins RoHS
Scheda TecnicaTE Connectivity 1-1744524-1
Cavi PersonalizzatiMOQ 1 pz
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.024$ 1.02
200+$ 0.409$ 81.80
500+$ 0.3954$ 197.70
1,000+$ 0.3893$ 389.30
Package Standard500/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

This specification covers the application requirements for EP-II contacts and receptacle housings used in wire-to-board interconnections. Contacts are available in sizes 26-24, 22-18, and 20-16. Each contact has a wire barrel, insulation barrel, and locking window. The wire barrel is serrated to help secure the wire. Contacts are available in two types: with inner tongue and without inner tongue. Contacts with an inner tongue have higher mating force and current ratings, and are typically used with receptacle housings having fewer positions. Contacts without an inner tongue have lower mating force and current ratings, and are typically used with receptacle housings having more positions. Contacts are provided in strip form and can be terminated using automated machinery. Receptacle housings are available in 2 to 12 positions, with a contact cavity centerline spacing of 3.96. Circuit positions are identified by raised numerals on the rear of the receptacle housing. Each contact cavity has a locking ramp that engages the locking window of the contact to secure the contact within the receptacle housing. A 12-position removable contact retainer is available as a secondary locking device to prevent contact withdrawal in applications subject to random vibration. The retainer locking tab on the receptacle housing secures the removable contact retainer to the receptacle housing. The receptacle housing has a mating latch to prevent accidental unmating of mated connectors. Receptacle housings are compatible with standard EP plugs. When communicating with relevant personnel, use the terminology provided in this specification to facilitate information retrieval. Figure 1 provides basic terminology and features for this product.

Cavi su misura: MOQ 1 pz


LCSC offre una gamma completa di soluzioni di cablaggio personalizzate ed economiche, progettate per soddisfare le diverse esigenze dei componenti elettronici e delle applicazioni elettriche. I nostri prodotti sono conformi agli standard RoHS e UL, garantendo qualità superiore e affidabilità. Grazie al nostro vasto inventario di connettori in pronta consegna, offriamo un servizio flessibile senza minimi d'ordine, preventivi rapidi e tempi di consegna brevi, rendendo il vostro processo di acquisto semplice ed efficiente. Scopri di più.