LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BAW56WQ-7-F product image
Images for reference only

DIODES BAW56WQ-7-FRoHS

Manufacturer
MPN
BAW56WQ-7-F
LCSC Part #
C17495513
Packaging
SOT-323
Customer #
Key Attributes
75V 300mA 1.25V@150mA SOT-323 Diode Arrays RoHS
Datasheetpdf iconDIODES BAW56WQ-7-F
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.147$ 0.74
50+$ 0.1439$ 7.20
150+$ 0.1418$ 21.27
500+$ 0.1397$ 69.85
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerDIODES
PackagingSOT-323
Reverse Leakage Current (Ir)2.5uA@75V
Diode Configuration-
Pd - Power Dissipation200mW
Reverse Recovery Time (trr)-
Voltage - DC Reverse(Vr)75V
Operating Junction Temperature Range-55℃~+150℃
Non-Repetitive Peak Forward Surge Current-
Current - Rectified300mA
Voltage - Forward(Vf@If)1.25V@150mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Fast switching speed
  • Small SMT package
  • General-purpose switching applications
  • Fully lead-free and fully RoHS compliant
  • Halogen- and antimony-free, "Green" device
  • BAW56WQ for automotive applications requiring specific change control; AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities