Cardinal Components CPPDC5RZ-A7BR-3.6874/3.6864
| Manufacturer | |
| MPN | CPPDC5RZ-A7BR-3.6874/3.6864 |
| LCSC Part # | C17495066 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | SMD5032-4P Pin Configurable/Selectable Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Pin Configurable/Selectable Oscillators | |
| Manufacturer | Cardinal Components | |
| Packaging | SMD5032-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 20mA | |
| Features | Programmable time-base frequency division network |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.7047 | $ 18.70 |
| 300+ | $ 7.4644 | $ 2239.32 |
| 600+ | $ 7.2144 | $ 4328.64 |
| 900+ | $ 7.0917 | $ 6382.53 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

