AKER S53310-26.000-LE-4.0-R
| Hersteller | AKERAsian Brands |
| Herst.-Teilenr. | S53310-26.000-LE-4.0-R |
| LCSC-Nr. | C17492076 |
| Verp. | SMD5032-4P |
| Kundennummer | |
| Hauptmerkm. | SMD5032-4P Oscillators RoHS |
| Datenblatt | AKER S53310-26.000-LE-4.0-R |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | AKER | |
| Verp. | SMD5032-4P |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | AKER |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | SMD5032-4P |
Beschreibung
This product is a clock oscillator featuring spread spectrum technology for EMI reduction, housed in a 5.0×3.2mm SMT package. Temperature stability covers all conditions, including calibration tolerance at +25℃, frequency stability over the operating temperature range, supply voltage variation, output load variation, shock, vibration, and first-year aging at +25℃. The product offers precise dynamic performance, with a seam-sealed ceramic-metal package and nickel/gold termination pads.
Merkmale
- RoHS compliant
- Lead-free
- Spread spectrum modulation
- Low EMI
- 5.0×3.2mm SMT package
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | AKER | |
| Verp. | SMD5032-4P |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | AKER |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | SMD5032-4P |
Beschreibung
This product is a clock oscillator featuring spread spectrum technology for EMI reduction, housed in a 5.0×3.2mm SMT package. Temperature stability covers all conditions, including calibration tolerance at +25℃, frequency stability over the operating temperature range, supply voltage variation, output load variation, shock, vibration, and first-year aging at +25℃. The product offers precise dynamic performance, with a seam-sealed ceramic-metal package and nickel/gold termination pads.
Merkmale
- RoHS compliant
- Lead-free
- Spread spectrum modulation
- Low EMI
- 5.0×3.2mm SMT package
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Typ | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

