Samsung Electro-Mechanics RC1608J184CS
| Manufacturer | |
| MPN | RC1608J184CS |
| LCSC Part # | C17491328 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 180kΩ ±5% 0.1W 0603 |
| Datasheet | Samsung Electro-Mechanics RC1608J184CS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Resistance | 180kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Resistance | 180kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0095 | $ 0.01 |
| 200+ | $ 0.0038 | $ 0.76 |
| 500+ | $ 0.0037 | $ 1.85 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Resistance | 180kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Resistance | 180kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HRC0603J184 ENTN | HWA CHN | 0603 | 90,700 | $ 0.0011 | ||
| FRC0603J184 TS | FOJAN | 0603 | 71,500 | $ 0.002 | ||
| RS-03K184JT | FH | 0603 | 10,800 | $ 0.001 | ||
| RTT03184JTP | RALEC | 0603 | 4,900 | $ 0.0012 | ||
| 1RC0603J0184 | SAE | 0603 | 4,800 | $ 0.0017 | ||
| RAT03184JTP | RALEC | 0603 | 4,500 | $ 0.0042 | ||
| FRQ0603J184 TS | FOJAN | 0603 | 4,100 | $0.0023 $0.0024 | ||
| GR0603J180KT5G00 | GiantOhm | 0603 | 2,000 | $ 0.0013 | ||
| 0603WAJ0184T5E | UNI-ROYAL | 0603 | 900 | $ 0.0023 | ||
| HV731JTTD184J | KOA | 0603 | 0 | $ 0.0842 | ||
| HV73V1JTTD184J | KOA | 0603 | 0 | $ 0.101 | ||
| CR16184J | Meritek | 0603 | 0 | $ 0.0015 | ||
| RCS1608J184CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0143 | ||
| RPC0603JT180K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0244 | ||
| HV03WAJ0184T5E | UNI-ROYAL | 0603 | 0 | $ 0.0065 | ||
| WR06X184JTL | Walsin | 0603 | 0 | $ 0.0017 | ||
| RC0603JR-07180KL | YAGEO | 0603 | 0 | $ 0.0017 | ||
| AC0603JR-07180KL | YAGEO | 0603 | 0 | $ 0.0007 | ||
| RC0603JR-10180KL | YAGEO | 0603 | 0 | $ 0.0036 | ||
| AR0603JR-07180KL | YAGEO | 0603 | 0 | $ 0.0361 |

