API Delevan 10HC-10
| Manufacturer | |
| MPN | 10HC-10 |
| LCSC Part # | C17490301 |
| Packaging | Through Hole,D34.9xL17.4mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 10A 12mΩ Through Hole,D34.9xL17.4mm |
| Datasheet | API Delevan 10HC-10 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D34.9xL17.4mm | |
| Current Rating | 10A | |
| Inductance | 10uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 12mΩ | |
| Current - Saturation(Isat) | 17A | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D34.9xL17.4mm | |
| Current Rating | 10A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 12mΩ | |
| Current - Saturation(Isat) | 17A | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 59.5368 | $ 59.54 |
| 200+ | $ 23.7558 | $ 4751.16 |
| 500+ | $ 22.9621 | $ 11481.05 |
| 1,000+ | $ 22.5699 | $ 22569.90 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D34.9xL17.4mm | |
| Current Rating | 10A | |
| Inductance | 10uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 12mΩ | |
| Current - Saturation(Isat) | 17A | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D34.9xL17.4mm | |
| Current Rating | 10A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 12mΩ | |
| Current - Saturation(Isat) | 17A | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 10HCR-10 | API Delevan | Through Hole,D34.9xL17.4mm | 0 | $ 62.4185 | ||
| CTHR10F-100K | Central | - | 0 | $ 12.8642 | ||
| IH10EB100K | VISHAY | Through Hole | 0 | $ 4.5903 | ||
| IH10BQ100K | VISHAY | Through Hole,D16.1xL34.9mm | 0 | $ 10.1756 | ||
| 15HC-10 | API Delevan | Through Hole,D18.4xL42.8mm | 0 | $ 62.4185 | ||
| 15HCR-10 | API Delevan | Through Hole,D18.4xL42.8mm | 0 | $ 59.5368 | ||
| CTHR15F-100K | Central | - | 0 | $ 22.9867 | ||
| IH15EB100K | VISHAY | Through Hole,D17.8xL42.8mm | 0 | $ 17.6758 | ||
| CTHR5F-100K | Central | - | 0 | $ 6.038 | ||
| 1140-100K-RC | BOURNS | Through Hole,D38.1xL26.2mm | 0 | $ 9.0772 |

