LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK NTCGP3JH103HCJBAA product image
Images for reference only

TDK NTCGP3JH103HCJBAA

Manufacturer
MPN
NTCGP3JH103HCJBAA
LCSC Part #
C17490208
Packaging
-
Customer #
Key Attributes
10kΩ 22.4mW ±3% NTC Thermistors RoHS
DatasheetTDK NTCGP3JH103HCJBAA
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8889$ 1.89
200+$ 0.754$ 150.80
500+$ 0.7286$ 364.30
1,000+$ 0.7159$ 715.90
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerTDK
Packaging-
Resistance @ 25℃10kΩ
Power(Watts)22.4mW
Operating Temperature-40℃~+105℃
B Constant (25℃/100℃)-
B Constant (25℃/85℃)3435K
B Constant (25℃/75℃)-
B Constant Tolerance±3%
B Constant (25℃/50℃)-

Introduction

AI Translation

Information on NTC temperature sensor systems and related components is provided, covering the NTCGP, NTCRP, and NTCDP series. The NTCGP series features resin-impregnated multilayer elements, available in resin-impregnated and tab terminal types. The NTCRP series consists of glass-encapsulated radial-lead components, with a PPS resin housing variant rated for up to 200°C. The NTCDP series comprises glass-encapsulated axial-lead components, including PPS resin-molded oil temperature sensors with bracket-mount and O-ring configurations, among other types.

Features

AI Translation
  • NTCGP Series Resin-Impregnated Type: Multi-layer NTC thermistor, compact size, fast thermal response, lead-free.
  • NTCGP Series Tab Terminal Type: Fastenable with mounting screw, stable temperature detection on mounting surface, wide operating temperature range of -40°C to +125°C, vehicle-installable.
  • NTCRP Series PPS Resin Housing Type: Excellent ATF resistance, operating temperature range of -40°C to +200°C, compact size, fast thermal response.

Applications

AI Translation

Room temperature detection (air conditioners, fan heaters, etc.), temperature control (toilet seat surfaces with warm water washing functions, etc.), water temperature detection (electric kettles, etc.), temperature detection (refrigerator compartments, heated carpets, etc.), inverter temperature detection (solar power generation and projectors), substrate temperature detection (converters in hybrid and electric vehicles), coil temperature detection for drive motors in electric vehicles, internal temperature detection for servo motors across various industries