ISSI IS42S32160F-7TLI-TR
| Manufacturer | |
| Mfr. Part # | IS42S32160F-7TLI-TR |
| LCSC Part # | C17489827 |
| Package | TFSOP-86-10.2mm |
| Customer # | |
| Key Attributes | 512Mb SDRAM |
| Description | 3V~3.6V 512Mbit 143MHz TFSOP-86-10.2mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Package | TFSOP-86-10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 16.7143 | $ 16.71 |
10+ | $ 15.9613 | $ 159.61 |
30+ | $ 14.6582 | $ 439.75 |
100+ | $ 13.5211 | $ 1352.11 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$