LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TIOS102DRCR product image
Images for reference only

TI TIOS102DRCRRoHS

Manufacturer
MPN
TIOS102DRCR
LCSC Part #
C17488485
Packaging
VSON-10(3x3)
Customer #
Key Attributes
TIOS102 and TIOS102x Digital Sensor Output Drivers with Integrated Surge Protection in Small Packages
Datasheetpdf iconTI TIOS102DRCR
In-Stock: 1,023
1,023 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5043$ 2.50
10+$ 2.2148$ 22.15
30+$ 2.0099$ 60.30
100+$ 1.8229$ 182.29
500+$ 1.7367$ 868.35
1,000+$ 1.7026$ 1702.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Sensor and Detector Interfaces
ManufacturerTI
PackagingVSON-10(3x3)
Data Rate250Kbps
FeaturesInterrupt generation;Enable/shutdown function
Current - Supply2.95mA
Operating Temperature-40℃~+125℃
Voltage - Supply4.75V~36V
Interface-

Introduction

AI Translation

The TIOS102(x) devices are configurable as highside, low-side or push-pull drivers. These devices are capable of withstanding up to 1.2 kV (500 Ω) of IEC 61000-4-5 surge and feature integrated reverse polarity protection. A pin-programmable interface allows easy interfacing to the circuits. The output current limit can be configured using an external resistor. Fault reporting and internal protection functions are provided for undervoltage, overcurrent and overtemperature conditions.

Features

AI Translation
  • Pin-compatible with TIOS101(x) with improved performance
  • Low residual Voltage of 0.5 V (typical) at 200 mA
  • Active driver current limiting capability
  • Improved thermal performance of the package
  • Slower driver slew rates to reduce overshoots (max of 750 ns)
  • Integrated protection features for robust systems
  • Configurable driver overcurrent limit (50 mA to 350 mA)
  • Active reverse polarity protection of up to 65 V on VCC, OUT and GND
  • Fault indicator for overcurrent, overtemperature and UVLO faults
  • Safe and fast demagnetization of large inductive loads
  • Extended ambient temperature operation: -40℃ to 125℃
  • Integrated EMC protection on VCC and OUT: ±8 kV IEC 61000-4-2 ESD contact discharge, ±4 kV IEC 61000-4-4 Electrical fast transient, ±1.2 kV/500 Ω IEC 61000-4-5 Surge
  • Large capacitive load driving capability
  • <1.5 mA (typical) quiescent supply current (when driver is disabled)
  • TIOS1023: 3.3-V LDO
  • TIOS1025: 5-V LDO
  • TIOS1023L (DSBGA): Selectable 3.3-V/5-V LDO output
  • Small space-saving package options – 3 mm x 3 mm 10-pin VSON package (pin-compatible with TIOS101), 2.45 mm x 1.7 mm DSBGA package

Applications

AI Translation
  • Proximity Switches
  • Capacitive and Inductive Sensors
  • Actuators
  • Digital Outputs