DIODES BSS84DWQ-13
| Manufacturer | |
| Mfr. Part # | BSS84DWQ-13 |
| LCSC Part # | C17488471 |
| Package | SOT-363 |
| Customer # | |
| Description | 50V 130mA 10Ω@5V 300mW 2V 2 P-Channel SOT-363 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2249 | $ 0.22 |
200+ | $ 0.0898 | $ 17.96 |
500+ | $ 0.0868 | $ 43.40 |
1,000+ | $ 0.0853 | $ 85.30 |
Standard Packaging 10000/Full
Reel | ||