Ampleon BLP05H9S500PY
| Manufacturer | |
| Mfr. Part # | BLP05H9S500PY |
| LCSC Part # | C17485267 |
| Package | - |
| Customer # | |
| Description | 500W 2.5V RF FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | Ampleon | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 134.671 | $ 134.67 |
200+ | $ 53.7345 | $ 10746.90 |
500+ | $ 51.9397 | $ 25969.85 |
1,000+ | $ 51.0521 | $ 51052.10 |
Standard Packaging 100/Full
Reel | ||