MCC GBU2002-BP
| Manufacturer | |
| MPN | GBU2002-BP |
| LCSC Part # | C17485021 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | 240A 1.1V@10A 20A 200V GBU Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 240A | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Voltage - Forward(Vf@If) | 1.1V@10A | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 200V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Suffix "-HF" available upon request for halogen-free products
- Lead-free finish / RoHS compliant (Note 1: Suffix "P" denotes compliance, see ordering information)
- High surge forward current capability
- Epoxy meets UL 94 V-0 flammability rating
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0762 | $ 1.08 |
| 10+ | $ 0.8757 | $ 8.76 |
| 40+ | $ 0.7771 | $ 31.08 |
| 100+ | $ 0.6784 | $ 67.84 |
| 500+ | $ 0.6198 | $ 309.90 |
| 1,000+ | $ 0.589 | $ 589.00 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

