CREE LED XMLBWT-00-0000-000PS50F8
| Manufacturer | |
| MPN | XMLBWT-00-0000-000PS50F8 |
| LCSC Part # | C17484693 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 2850K 3.15V White SMD LED White Lighting RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 2850K | |
| Voltage - Forward(Vf) | 3.15V | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 2850K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 3.15V | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0669 | $ 4.07 |
| 200+ | $ 1.6233 | $ 324.66 |
| 500+ | $ 1.5682 | $ 784.10 |
| 1,000+ | $ 1.5414 | $ 1541.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 2850K | |
| Voltage - Forward(Vf) | 3.15V | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 2850K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 3.15V | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XMLBWT-02-0000-000US30F8 | CREE LED | SMD | 0 | $ 4.5555 | ||
| XMLBWT-02-0000-000PS60F8 | CREE LED | SMD | 0 | $ 5.467 | ||
| XMLBWT-02-0000-000HT50F8 | CREE LED | SMD | 0 | $ 6.4476 | ||
| XMLBWT-02-0000-000US50F8 | CREE LED | SMD | 0 | $ 5.3489 | ||
| XMLBWT-00-0000-000PS60F8 | CREE LED | SMD | 0 | $ 4.565 | ||
| XMLBWT-02-0000-000PS30F8 | CREE LED | SMD | 0 | $ 4.1361 | ||
| XMLBWT-02-0000-000HT30F8 | CREE LED | SMD | 0 | $ 5.2571 | ||
| XMLBWT-00-0000-000US40F8 | CREE LED | SMD | 0 | $ 3.8889 | ||
| XMLBWT-00-0000-000PS40F8 | CREE LED | SMD | 0 | $ 3.5321 | ||
| XMLBWT-00-0000-000US60F8 | CREE LED | SMD | 0 | $ 5.0351 |

