MAXIM MAX280CWE+T
| Produttore | |
| Cod. Prod. | MAX280CWE+T |
| Cod. LCSC | C17483798 |
| Imballo | SOIC-16-300mil |
| Numero Cliente | |
| Attr. chiave | 5 SOIC-16-300mil Filters - Active RoHS |
| Scheda Tecnica | MAXIM MAX280CWE+T |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Produttore | MAXIM | |
| Imballo | SOIC-16-300mil | |
| Filter Type | Butterworth Filter;Low-pass Filter | |
| Filter Order | 5 | |
| Number of Channels | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Produttore | MAXIM | |
| Imballo | SOIC-16-300mil |
| Tipo | Descrizione | |
|---|---|---|
| Filter Type | Butterworth Filter;Low-pass Filter | |
| Filter Order | 5 | |
| Number of Channels | 1 |
Descrizione
The MAX280/MXL1062 are 5th-order all-pole instrumentation lowpass filters with no DC error. The filter uses an external resistor and capacitor to isolate the integrated circuit from the DC signal path, thus providing excellent DC accuracy. The resistor and capacitor, along with the on-chip 4th-order switched capacitor filter, form a 5th-order lowpass filter. Two MAX280/MXL1062s can be cascaded to form a 10th-order lowpass filter. The filter cutoff frequency is set by an internal clock which can be externally driven. The clock to cutoff frequency ratio is 100:1, allowing clock ripple to be easily removed. The MAX280 is an enhanced version of the MXL1062. Enhancements include tighter specifications on the internal clock oscillator frequency and the buffer amplifier offset voltage.
Caratteristiche
- Lowpass Filter with No DC Error
- Low Passband Noise
- DC to 20kHz Cutoff Frequency
- 5th Order All Pole Filter
- Internal or External Clock
- Cascadable for Higher Order Rolloff
- Buffered Output Available
- 8-Pin DIP or 16-Pin SOIC
Applicazioni
- Anti-Aliasing Filter
- Data Loggers
- Digital Voltmeters
- Weigh Scales
- Strain Gauges
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 21.2524 | $ 21.25 |
| 200+ | $ 8.4807 | $ 1696.14 |
| 500+ | $ 8.1975 | $ 4098.75 |
| 1,000+ | $ 8.0566 | $ 8056.60 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Produttore | MAXIM | |
| Imballo | SOIC-16-300mil | |
| Filter Type | Butterworth Filter;Low-pass Filter | |
| Filter Order | 5 | |
| Number of Channels | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Produttore | MAXIM | |
| Imballo | SOIC-16-300mil |
| Tipo | Descrizione | |
|---|---|---|
| Filter Type | Butterworth Filter;Low-pass Filter | |
| Filter Order | 5 | |
| Number of Channels | 1 |
Descrizione
The MAX280/MXL1062 are 5th-order all-pole instrumentation lowpass filters with no DC error. The filter uses an external resistor and capacitor to isolate the integrated circuit from the DC signal path, thus providing excellent DC accuracy. The resistor and capacitor, along with the on-chip 4th-order switched capacitor filter, form a 5th-order lowpass filter. Two MAX280/MXL1062s can be cascaded to form a 10th-order lowpass filter. The filter cutoff frequency is set by an internal clock which can be externally driven. The clock to cutoff frequency ratio is 100:1, allowing clock ripple to be easily removed. The MAX280 is an enhanced version of the MXL1062. Enhancements include tighter specifications on the internal clock oscillator frequency and the buffer amplifier offset voltage.
Caratteristiche
- Lowpass Filter with No DC Error
- Low Passband Noise
- DC to 20kHz Cutoff Frequency
- 5th Order All Pole Filter
- Internal or External Clock
- Cascadable for Higher Order Rolloff
- Buffered Output Available
- 8-Pin DIP or 16-Pin SOIC
Applicazioni
- Anti-Aliasing Filter
- Data Loggers
- Digital Voltmeters
- Weigh Scales
- Strain Gauges
C17483798 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| MAX280CWE+ | MAXIM | SOIC-16-300mil | 0 | $ 22.2475 |

