LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY AVT02506E1R000KE product image
Images for reference only

VISHAY AVT02506E1R000KERoHS

Manufacturer
MPN
AVT02506E1R000KE
LCSC Part #
C17481916
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 1Ω ±10% 25W
Datasheetpdf iconVISHAY AVT02506E1R000KE

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Adjustable Power Resistor
ManufacturerVISHAY
PackagingThrough Hole
Resistance
Power(Watts)25W
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.8929$ 12.89
200+$ 5.1454$ 1029.08
500+$ 4.9727$ 2486.35
1,000+$ 4.8879$ 4887.90
Standard Packaging1000/Full Bag
Better price for more quantity?
$