LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-5852ABCAC-A8T1U4 product image
Images for reference only

ABLIC S-5852ABCAC-A8T1U4RoHS

Manufacturer
MPN
S-5852ABCAC-A8T1U4
LCSC Part #
C17481551
Packaging
SMD-8P
Customer #
Key Attributes
I2C ±1℃ SMD-8P Analog and Digital Output RoHS
Datasheetpdf iconABLIC S-5852ABCAC-A8T1U4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1554$ 2.16
200+$ 0.8604$ 172.08
500+$ 0.8316$ 415.80
1,000+$ 0.818$ 818.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerABLIC
PackagingSMD-8P
Operating Temperature-
Detection Temperature Range-
Voltage - Supply1.7V~3.6V
InterfaceI2C
Tolerance±1℃
Standby Current-
Temperature Conversion Time140ms
FeaturesHardware comparator / independent temperature control output
Temperature Resolution-

Introduction

AI Translation

The S-5852A series is a high-accuracy digital temperature sensor with thermostat functionality, operating over a voltage range of 1.7V to 3.6V. This series interfaces with external devices via I²C bus at a maximum operating frequency of 1.0MHz. Temperature detection signals are output through the thermostat function, which can be configured via the I²C bus. In addition, a shutdown mode configurable via the I²C bus significantly reduces current consumption. For operating instructions of the S-5852A series, refer to the user manual. For further information, please contact your sales representative. Note that this product is intended for use in general electronic equipment such as consumer electronics, office equipment, and communications equipment. Before using this product in medical equipment or automotive equipment (including car audio, keyless entry, and engine control units), be sure to contact your sales representative.

Features

AI Translation
  • Temperature accuracy, high-precision range: typical ±0.5℃ / max ±1.0℃ (Ta = 0℃ to +65℃)
  • Temperature resolution: typical ±0.5℃ / max ±1.0℃ (Ta = +75℃ to +95℃)
  • Temperature sampling rate: 0.5℃, 0.25℃, 0.125℃, 0.0625℃
  • Hysteresis width: (selectable via resolution register)
  • Current consumption: shutdown mode when serial bus inactive; active mode when serial bus inactive: minimum 7 samples per second
  • Operating voltage range: no hysteresis, 1.5℃, 3.0℃, 6.0℃
  • Operating frequency: (selectable via configuration register)
  • Thermostat function: IDD3 typical 0.3μA, max 3.0μA
  • Noise suppression: IDD1 typical 40.0μA, max 100.0μA
  • Operating temperature range: -40℃ to +125℃
  • Lead-free (100% tin), halogen-free
  • Up to 1.0MHz (VDD = 2.2V to 3.6V); up to 400kHz (VDD = 1.7V to 3.6V)
  • Dual trigger mode, one-shot mode (selectable via configuration register)
  • Schmitt trigger and noise filter on input pins (SCL, SDA)

Applications

AI Translation

Solid-state drives, hard disk drives, laptops, tablets, refrigerators, air conditioning systems