Opto Diode Corp OD-624L
| Manufacturer | |
| Mfr. Part # | OD-624L |
| LCSC Part # | C17481083 |
| Package | TO-205AD(TO-39-3) |
| Customer # | |
| Description | 500mA 635nm 2.3V TO-205AD(TO-39-3) LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Opto Diode Corp | |
| Package | TO-205AD(TO-39-3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 48.545 | $ 48.55 |
200+ | $ 19.3705 | $ 3874.10 |
500+ | $ 18.7234 | $ 9361.70 |
1,000+ | $ 18.4038 | $ 18403.80 |
Standard Packaging 1/Full
Tray | ||