MICROCHIP 1N3070UR
| Manufacturer | |
| MPN | 1N3070UR |
| LCSC Part # | C17480618 |
| Packaging | DO-213AA |
| Customer # | |
| Key Attributes | 50ns 200V 1V@100mA 100mA DO-213AA Single Diodes |
| Datasheet | MICROCHIP 1N3070UR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 100nA@175V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 100nA@175V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 100mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1N3070UR - 1 available in JAN, JANTX, and JANTXV versions per MIL-PRF-19500/169
- Switching diode
- Metallurgical bond
- Hermetic package
- Double plug construction
- Also available as LL3070
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.7677 | $ 20.77 |
| 200+ | $ 8.2868 | $ 1657.36 |
| 500+ | $ 8.0096 | $ 4004.80 |
| 1,000+ | $ 7.8733 | $ 7873.30 |
Standard Packaging264/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 100nA@175V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 100nA@175V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 100mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1N3070UR - 1 available in JAN, JANTX, and JANTXV versions per MIL-PRF-19500/169
- Switching diode
- Metallurgical bond
- Hermetic package
- Double plug construction
- Also available as LL3070
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

