SKYWORKS SI8230BD-D-IS3R
| 제조업체 | |
| 제조사 품번 | SI8230BD-D-IS3R |
| LCSC 번호 | C17480401 |
| 포장 | SOIC-14 |
| 고객 번호 | |
| 주요 제원 | 250mA 12ns 20ns 500mA SOIC-14 Isolators - Gate Drivers RoHS |
| 데이터시트 | SKYWORKS SI8230BD-D-IS3R |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Isolators - Gate Drivers | |
| 제조업체 | SKYWORKS | |
| 포장 | SOIC-14 | |
| Driven Configuration | High Side;Low Side | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay(tpd) | 30ns;30ns | |
| Load Type | MOSFET;IGBT | |
| Current - Output High(IOH) | 250mA | |
| Rise Time | 12ns | |
| Fall Time | 20ns | |
| Number of Channels | 2 | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Current - Output Low(IOL) | 500mA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Isolators - Gate Drivers | |
| 제조업체 | SKYWORKS | |
| 포장 | SOIC-14 | |
| Driven Configuration | High Side;Low Side | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay(tpd) | 30ns;30ns | |
| Load Type | MOSFET;IGBT |
| 타입 | 설명 | |
|---|---|---|
| Current - Output High(IOH) | 250mA | |
| Rise Time | 12ns | |
| Fall Time | 20ns | |
| Number of Channels | 2 | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Current - Output Low(IOL) | 500mA |
개요
The Si823x isolated driver family combines two independent, isolated drivers into a single package. The Si8230/1/3/4 are high-side/low-side drivers, while the Si8232/5/7/8 are dual drivers. Versions with peak output currents of 0.5 A (Si8230/1/2/7) and 4.0 A (Si8233/4/5/8) are available. All drivers operate with a maximum supply voltage of 24 V. The Si823x drivers utilize Skyworks' proprietary silicon isolation technology, which provides up to 5 kVRMS withstand voltage per UL1577 and fast 45 ns propagation times. Driver outputs can be grounded to the same or separate grounds or connected to a positive or negative voltage. The TTL level compatible inputs with >400 mV hysteresis are available in individual control input (Si8230/2/3/5/7/8) or PWM input (Si8231/4) configurations. High integration, low propagation delay, small installed size, flexibility, and cost-effectiveness make the Si823x family ideal for a wide range of isolated MOSFET/IGBT gate drive applications. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.
주요 특징
- Two completely isolated drivers in one package
- Up to 5 kVRMS input-to-output isolation
- Up to 1500 VDC peak driver-to-driver differential voltage
- HS/LS and dual driver versions
- Up to 8 MHz switching frequency
- 0.5 A peak output (Si8230/1/2/7)
- 4.0 A peak output (Si8233/4/5/8)
- High electromagnetic immunity
- RoHS-compliant packages: SOIC-14/16 wide body, SOIC-16 narrow body, LGA-14, QFN-14 (pin to pin compatible with LGA-14 packages)
- AEC-Q100 qualification
- Automotive-grade OPNs available
- AIAG compliant PPAP documentation support
- IMDS and CAMDS listing support
응용 분야
- Industrial Applications:
- Power delivery systems
- Motor control systems
- Isolated dc-dc power supplies
- Lighting control systems
- Plasma displays
- Solar and industrial inverters
- Automotive Applications:
- On-board chargers
- Battery management systems
- Charging stations
- Traction inverters
- Hybrid Electric Vehicles
- Battery Electric Vehicles
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 5.6272 | $ 5.63 |
| 200+ | $ 2.2462 | $ 449.24 |
| 500+ | $ 2.1703 | $ 1085.15 |
| 1,250+ | $ 2.1331 | $ 2666.38 |
표준 패키지1250/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Isolators - Gate Drivers | |
| 제조업체 | SKYWORKS | |
| 포장 | SOIC-14 | |
| Driven Configuration | High Side;Low Side | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay(tpd) | 30ns;30ns | |
| Load Type | MOSFET;IGBT | |
| Current - Output High(IOH) | 250mA | |
| Rise Time | 12ns | |
| Fall Time | 20ns | |
| Number of Channels | 2 | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Current - Output Low(IOL) | 500mA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Isolators - Gate Drivers | |
| 제조업체 | SKYWORKS | |
| 포장 | SOIC-14 | |
| Driven Configuration | High Side;Low Side | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay(tpd) | 30ns;30ns | |
| Load Type | MOSFET;IGBT |
| 타입 | 설명 | |
|---|---|---|
| Current - Output High(IOH) | 250mA | |
| Rise Time | 12ns | |
| Fall Time | 20ns | |
| Number of Channels | 2 | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Current - Output Low(IOL) | 500mA |
개요
The Si823x isolated driver family combines two independent, isolated drivers into a single package. The Si8230/1/3/4 are high-side/low-side drivers, while the Si8232/5/7/8 are dual drivers. Versions with peak output currents of 0.5 A (Si8230/1/2/7) and 4.0 A (Si8233/4/5/8) are available. All drivers operate with a maximum supply voltage of 24 V. The Si823x drivers utilize Skyworks' proprietary silicon isolation technology, which provides up to 5 kVRMS withstand voltage per UL1577 and fast 45 ns propagation times. Driver outputs can be grounded to the same or separate grounds or connected to a positive or negative voltage. The TTL level compatible inputs with >400 mV hysteresis are available in individual control input (Si8230/2/3/5/7/8) or PWM input (Si8231/4) configurations. High integration, low propagation delay, small installed size, flexibility, and cost-effectiveness make the Si823x family ideal for a wide range of isolated MOSFET/IGBT gate drive applications. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.
주요 특징
- Two completely isolated drivers in one package
- Up to 5 kVRMS input-to-output isolation
- Up to 1500 VDC peak driver-to-driver differential voltage
- HS/LS and dual driver versions
- Up to 8 MHz switching frequency
- 0.5 A peak output (Si8230/1/2/7)
- 4.0 A peak output (Si8233/4/5/8)
- High electromagnetic immunity
- RoHS-compliant packages: SOIC-14/16 wide body, SOIC-16 narrow body, LGA-14, QFN-14 (pin to pin compatible with LGA-14 packages)
- AEC-Q100 qualification
- Automotive-grade OPNs available
- AIAG compliant PPAP documentation support
- IMDS and CAMDS listing support
응용 분야
- Industrial Applications:
- Power delivery systems
- Motor control systems
- Isolated dc-dc power supplies
- Lighting control systems
- Plasma displays
- Solar and industrial inverters
- Automotive Applications:
- On-board chargers
- Battery management systems
- Charging stations
- Traction inverters
- Hybrid Electric Vehicles
- Battery Electric Vehicles
C17480401 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

