TDK B57863S0502F040
| Manufacturer | |
| MPN | B57863S0502F040 |
| LCSC Part # | C17477408 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5kΩ 60mW NTC Thermistors RoHS |
| Datasheet | TDK B57863S0502F040 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Resistance @ 25℃ | 5kΩ | |
| Power(Watts) | 60mW | |
| Operating Temperature | -55℃~+155℃ | |
| B Constant (25℃/100℃) | 3988K | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Resistance @ 25℃ | 5kΩ | |
| Power(Watts) | 60mW | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | 3988K | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NTC thermistor for temperature measurement, a miniature sensor with flexible leads, model B57863S.
Features
AI Translation
- Single-curve sensor
- Fast response time
- High temperature accuracy from 0°C to 70°C
- Excellent long-term stability
- Epoxy encapsulation
- PTFE-insulated leads with silver-plated nickel wire, AWG 30
- UL recognized (E69802)
Applications
AI Translation
Temperature Measurement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1097 | $ 1.11 |
| 200+ | $ 0.443 | $ 88.60 |
| 500+ | $ 0.4291 | $ 214.55 |
| 1,000+ | $ 0.4214 | $ 421.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Resistance @ 25℃ | 5kΩ | |
| Power(Watts) | 60mW | |
| Operating Temperature | -55℃~+155℃ | |
| B Constant (25℃/100℃) | 3988K | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Resistance @ 25℃ | 5kΩ | |
| Power(Watts) | 60mW | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | 3988K | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NTC thermistor for temperature measurement, a miniature sensor with flexible leads, model B57863S.
Features
AI Translation
- Single-curve sensor
- Fast response time
- High temperature accuracy from 0°C to 70°C
- Excellent long-term stability
- Epoxy encapsulation
- PTFE-insulated leads with silver-plated nickel wire, AWG 30
- UL recognized (E69802)
Applications
AI Translation
Temperature Measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

