API Delevan 4445R-15J
| Manufacturer | |
| Mfr. Part # | 4445R-15J |
| LCSC Part # | C17477020 |
| Package | Through Hole,5.3x2.8mm |
| Customer # | |
| Key Attributes | FIXED IND 150nH 1.8A 60mΩ Through Hole,5.3x2.8mm |
| Description | 1.8A 150nH ±5% 60mΩ Through Hole,5.3x2.8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Package | Through Hole,5.3x2.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 61.5018 | $ 61.50 |
200+ | $ 24.5392 | $ 4907.84 |
500+ | $ 23.7198 | $ 11859.90 |
1,000+ | $ 23.3154 | $ 23315.40 |
Standard Packaging 50/Full
Bag | ||