LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS X9C103SI product image
Images for reference only

RENESAS X9C103SI

Manufacturer
MPN
X9C103SI
LCSC Part #
C17476929
Packaging
SOIC-8
Customer #
Key Attributes
±20% SOIC-8 Digital Potentiometers
Datasheetpdf iconRENESAS X9C103SI

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ManufacturerRENESAS
PackagingSOIC-8
Voltage - Supply4.5V~5.5V
Resistance value changeLinear
Tolerance±20%
Number of Taps100
Temperature Coefficient(Typ)±300ppm/℃
Features非易失存储;上电复位
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The X9C102, X9C103, X9C104, X9C503 are digitally controlled (XDCP) potentiometers. The device consists of a resistor array, wiper switches, a control section, and nonvolatile memory. The wiper position is controlled by a three-wire interface. The potentiometer is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D, and INC (overline) inputs. The position of the wiper can be stored in non-volatile memory and then be recalled upon a subsequent power-up operation. The device can be used as a three-terminal potentiometer or as a two-terminal variable resistor in a wide variety of applications ranging from control to signal processing to parameter adjustment.

Features

AI Translation
  • Solid-State Potentiometer
  • Three-Wire Serial Interface
  • 100 Wiper Tap Points - Wiper Position Stored in Non-volatile Memory and Recalled on Power-up
  • 99 Resistive Elements - Temperature Compensated - End-to-End Resistance, ±20% - Terminal Voltages, ±5V
  • Low Power CMOS - VCC = 5V - Active Current, 3mA max. - Standby Current, 750μA max.
  • High Reliability - Endurance, 100,000 Data Changes per Bit - Register Data Retention, 100 years
  • X9C102 = 1kΩ
  • X9C103 = 10kΩ
  • X9C503 = 50kΩ
  • X9C104 = 100kΩ
  • Packages - 8 Ld SOIC - 8 Ld PDIP
  • Pb-Free Available (RoHS Compliant)
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.5877$ 3.59
10+$ 3.5049$ 35.05
30+$ 3.4481$ 103.44
100+$ 3.3912$ 339.12
Standard Packaging100/Full Tube
Better price for more quantity?
$