NTE Electronics 502-0421
| Manufacturer | |
| MPN | 502-0421 |
| LCSC Part # | C17476796 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 500kΩ 250mW |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Tolerance | ±20% | |
| Power(Watts) | 250mW | |
| Number of Turns | 1 | |
| Resistance | 500kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Number of Turns | 1 | |
| Resistance | 500kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Linear and audio taper solder lug and combination terminals available
- Ideal for consumer electronics applications
- Potentiometer power ratings: 1/2W and 1/4W, 6mm shaft diameter, single-turn
- Resistance range — linear taper: 500Ω to 1MΩ; audio taper: 1kΩ to 1MΩ
- Resistance tolerance: ±20%
- Sliding noise: less than 47mV
- Residual resistance: ≤20Ω for R > 10kΩ; ≤10Ω for R ≤ 10kΩ
- Insulation resistance: greater than 100MΩ at 500VDC
- Switch contact resistance: less than 0.3Ω
- Operating voltage: 250VAC
- Rated power — linear taper: 0.5W; audio taper: 0.25W
- Switch rating: 125VAC, 1A
- Withstanding voltage: 500VAC for 1 minute
- Total rotation angle: 300° ±10°
- Switch angle: 50° ±5°
- Rotational torque: 30gf·cm to 200gf·cm
- Switch actuation: 150gf·cm to 4350gf·cm
- Rotation stop strength: 5Kgf·cm minimum
- Shaft push/pull strength: 7Kgf minimum
- Rotational life: 15000 cycles
- Switch life: 10000 cycles
- Mounting hole diameter: 0.312 in (7.9mm)
- Operating temperature range: -10°C to +70°C
- Soldering heat resistance: 260°C for 3 seconds
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6089 | $ 5.61 |
| 200+ | $ 2.2387 | $ 447.74 |
| 500+ | $ 2.1645 | $ 1082.25 |
| 1,000+ | $ 2.1266 | $ 2126.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Tolerance | ±20% | |
| Power(Watts) | 250mW | |
| Number of Turns | 1 | |
| Resistance | 500kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Number of Turns | 1 | |
| Resistance | 500kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Linear and audio taper solder lug and combination terminals available
- Ideal for consumer electronics applications
- Potentiometer power ratings: 1/2W and 1/4W, 6mm shaft diameter, single-turn
- Resistance range — linear taper: 500Ω to 1MΩ; audio taper: 1kΩ to 1MΩ
- Resistance tolerance: ±20%
- Sliding noise: less than 47mV
- Residual resistance: ≤20Ω for R > 10kΩ; ≤10Ω for R ≤ 10kΩ
- Insulation resistance: greater than 100MΩ at 500VDC
- Switch contact resistance: less than 0.3Ω
- Operating voltage: 250VAC
- Rated power — linear taper: 0.5W; audio taper: 0.25W
- Switch rating: 125VAC, 1A
- Withstanding voltage: 500VAC for 1 minute
- Total rotation angle: 300° ±10°
- Switch angle: 50° ±5°
- Rotational torque: 30gf·cm to 200gf·cm
- Switch actuation: 150gf·cm to 4350gf·cm
- Rotation stop strength: 5Kgf·cm minimum
- Shaft push/pull strength: 7Kgf minimum
- Rotational life: 15000 cycles
- Switch life: 10000 cycles
- Mounting hole diameter: 0.312 in (7.9mm)
- Operating temperature range: -10°C to +70°C
- Soldering heat resistance: 260°C for 3 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

