LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 1N5992/TR product image
Images for reference only

MICROCHIP 1N5992/TR

Manufacturer
MPN
1N5992/TR
LCSC Part #
C17474564
Packaging
DO-35(DO-204AH)
Customer #
Key Attributes
1 Independent 4.7V DO-35(DO-204AH) Single Zener Diodes
DatasheetMICROCHIP 1N5992/TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.2277$ 8.23
264+$ 3.2839$ 866.95
528+$ 3.1733$ 1675.50
1,056+$ 3.1203$ 3295.04
Standard Packaging264/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-35(DO-204AH)
Diode Configuration1 Independent
Tolerance±20%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)3uA@1.5V
Impedance(Zzt)70Ω
Zener Voltage(Range)-
Zener Voltage(Nom)4.7V
Impedance(Zzk)2.2kΩ

Introduction

AI Translation

The popular 1N5985B-1 through 1N6031B-1 series of 0.5W Zener voltage regulators offer selections from 2.4 to 200 volts with tolerances of 10%, 5%, 2%, and 1%. These axial-lead, glass-encapsulated, DO-35 package Zener diodes are also available in various equivalent screening levels by adding the prefix identifiers described in the "Part Numbering" section. Microsemi also offers numerous other Zener products to meet higher and lower power application requirements.

Features

AI Translation
  • JEDEC registered 1N5985 to 1N6031 series.
  • Operating current conditions similar to the European BZX55 Pro Electron series Zener products.
  • Multiple voltage tolerances available (see part numbering).
  • Internal metallurgical bonding.
  • High-reliability screening equivalents available per MIL-PRF-19500.
  • RoHS-compliant versions available (commercial grade only).

Applications

AI Translation
  • Regulates voltage over a wide range of operating current and temperature.
  • Wide selection from 2.4 to 200 volts.
  • Flexible axial lead mounting terminals.
  • Insensitive to ESD (MIL-STD-750, Method 1020).
  • Very low capacitance.