VCC PS200W-B
| Manufacturer | |
| MPN | PS200W-B |
| LCSC Part # | C17472840 |
| Packaging | - |
| Customer # | |
| Key Attributes | Optoelectronics Accessories RoHS |
| Datasheet | VCC PS200W-B |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | VCC | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | VCC |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
PS200 resistor-free discrete LED not included. Operating temperature 25℃. Voltages 5H through 48H are DC. For AC operation, insert D after voltage (e.g., 24HD); D indicates built-in rectifier, not required for 15V AC or lower. For sockets without built-in resistor, omit voltage (e.g., PS200-B). Design current will vary depending on LED used. Standard wire lead total length 6.0 inches (nominal), strip length 0.50 inches (nominal), red = anode, black = cathode, 24 AWG TPB UL1061 insulation. For other lengths, gauges, and colors, contact factory. All dimensions in inches (millimeters), tolerances: .xx inches (.x) ±0.025 inches (0.63) / .xxx inches (.xx) ±0.010 inches (0.25). Specifications subject to change without notice.
Features
- Operating temperature 25℃
- Standard wire lead total length 6.0 inches (nominal), strip length 0.50 inches (nominal), red anode, black cathode, 24 AWG TPB UL1061 insulation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 33.7986 | $ 33.80 |
| 200+ | $ 13.4865 | $ 2697.30 |
| 500+ | $ 13.0357 | $ 6517.85 |
| 1,000+ | $ 12.8126 | $ 12812.60 |
Standard Packaging25/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | VCC | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | VCC |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
PS200 resistor-free discrete LED not included. Operating temperature 25℃. Voltages 5H through 48H are DC. For AC operation, insert D after voltage (e.g., 24HD); D indicates built-in rectifier, not required for 15V AC or lower. For sockets without built-in resistor, omit voltage (e.g., PS200-B). Design current will vary depending on LED used. Standard wire lead total length 6.0 inches (nominal), strip length 0.50 inches (nominal), red = anode, black = cathode, 24 AWG TPB UL1061 insulation. For other lengths, gauges, and colors, contact factory. All dimensions in inches (millimeters), tolerances: .xx inches (.x) ±0.025 inches (0.63) / .xxx inches (.xx) ±0.010 inches (0.25). Specifications subject to change without notice.
Features
- Operating temperature 25℃
- Standard wire lead total length 6.0 inches (nominal), strip length 0.50 inches (nominal), red anode, black cathode, 24 AWG TPB UL1061 insulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

