LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CA50C2407HNT product image
Images for reference only

CTS CA50C2407HNT

Manufacturer
MPN
CA50C2407HNT
LCSC Part #
C17472497
Packaging
SMD5032-4P
Customer #
Key Attributes
SMD5032-4P Oscillators RoHS
DatasheetCTS CA50C2407HNT
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4371$ 3.44
200+$ 1.3721$ 274.42
500+$ 1.3258$ 662.90
1,000+$ 1.3026$ 1302.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD5032-4P

Introduction

AI Translation

CA50C is a low-cost, small-sized clock oscillator [XO] developed for automotive electronic devices operating over a wide temperature range. The CA50C features HCMOS/TTL compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • AEC-Q200 compliant
  • Ceramic SMT package
  • Operating temperature range: -55℃ to +105℃
  • Fundamental and third overtone crystal design
  • Frequency range: 1.25 - 156.25MHz
  • Supports +1.8V, +2.5V, +3.3V supply; +5.0V supply availability limited
  • Standard output enable function
  • Tape and reel packaging per EIA-481

Applications

AI Translation
  • Automotive Electronics - Mobile Multimedia/Infotainment Systems - IoT and IIoT - Wireless Communications - Medical Electronics