LightWare LiDAR SF30/C
| Manufacturer | |
| MPN | SF30/C |
| LCSC Part # | C17471881 |
| Packaging | - |
| Customer # | |
| Description | 20cm~10000cm Distance Measuring RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | LightWare LiDAR | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 349.7027 | $ 349.70 |
200+ | $ 328.4418 | $ 65688.36 |
500+ | $ 317.4652 | $ 158732.60 |
1,000+ | $ 312.0423 | $ 312042.30 |
Standard Packaging 1/Full
Box | ||
Better price for more quantity?
$