LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM DTC123JE3HZGTL product image
Images for reference only

ROHM DTC123JE3HZGTLRoHS

Manufacturer
MPN
DTC123JE3HZGTL
LCSC Part #
C17471108
Packaging
SC-75(SOT-416)
Customer #
Key Attributes
50V 80 100mA 150mW 1 NPN (Pre-Biased) SC-75(SOT-416) Single, Pre-Biased Bipolar Transistors RoHS
Datasheetpdf iconROHM DTC123JE3HZGTL
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0724$ 0.36
50+$ 0.0706$ 3.53
150+$ 0.0694$ 10.41
500+$ 0.0682$ 34.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerROHM
PackagingSC-75(SOT-416)
Current - Collector Cutoff-
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO-
DC Current Gain80
Operating Temperature-
Vce Saturation(VCE(sat))-
Current - Collector(Ic)100mA
Output Voltage(VO(on))300mV@5mA,0.25mA
Input Resistor2.2kΩ
Resistor Ratio21
Pd - Power Dissipation150mW
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Input Voltage (VI(on)@Ic,Vce)1.1V@5mA,0.3V
type-
Number1 NPN (Pre-Biased)

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Built-in bias resistors, R1 = 2.2kΩ, R2 = 47kΩ
  • Built-in bias resistors enable inverter circuit configuration without external input resistors (see internal circuit)
  • Simple circuit design — only ON/OFF conditions need to be set during operation
  • Complementary PNP type: DTA123J series

Applications

AI Translation

Inverters, Interfaces, Drivers