NTE Electronics NTE3222
| Manufacturer | |
| MPN | NTE3222 |
| LCSC Part # | C17470152 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 50mA 300mV@10mA,2mA 80V 6V 1.17V DC DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-4 | |
| Rise time | 3us | |
| Fall time | 5us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 80%;600% | |
| Voltage - Forward(Vf) | 1.17V | |
| Forward Current(If) | 80mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-4 | |
| Rise time | 3us | |
| Fall time | 5us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 80%;600% | |
| Voltage - Forward(Vf) | 1.17V | |
| Forward Current(If) | 80mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NTE3222 is an optically coupled isolator in a 4–Lead DIP type package containing a GaAs light emitting diode and an NPN silicon phototransistor.
Features
AI Translation
- High Isolation Voltage
- High Collector–Emitter Voltage
- High Speed Switching
Applications
AI Translation
- Power Supplies
- Telephone/FAX
- FA/FO Equipment
- Programmable Logic Controller
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3396 | $ 4.34 |
| 200+ | $ 1.7313 | $ 346.26 |
| 500+ | $ 1.6738 | $ 836.90 |
| 1,000+ | $ 1.645 | $ 1645.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-4 | |
| Rise time | 3us | |
| Fall time | 5us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 80%;600% | |
| Voltage - Forward(Vf) | 1.17V | |
| Forward Current(If) | 80mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-4 | |
| Rise time | 3us | |
| Fall time | 5us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 80%;600% | |
| Voltage - Forward(Vf) | 1.17V | |
| Forward Current(If) | 80mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NTE3222 is an optically coupled isolator in a 4–Lead DIP type package containing a GaAs light emitting diode and an NPN silicon phototransistor.
Features
AI Translation
- High Isolation Voltage
- High Collector–Emitter Voltage
- High Speed Switching
Applications
AI Translation
- Power Supplies
- Telephone/FAX
- FA/FO Equipment
- Programmable Logic Controller
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

